- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- 896HP-1AH-S-12VDC
896HP-1AH-S-12VDC
Song Chuan
Power Relay - 12VDC - 50A - SPST-NO - (25.8x25.8x27.5)mm - THT Automotive.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 12VDC - 50A - SPST-NO - (25.8x25.8x27.5)mm - THT Automotive.
Search Keywords: 896HP1AHS12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:896HP-1AH-S-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Form:1 Form A
-
Relay Construction:Non-Latching
-
Coil Current:133 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Operate Time:20 ms
-
Seal:Sealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$5.34
25
$4.23
50
$3.70
100
$3.46
200
$3.35
300
$3.32
400 +
$3.18
Click for Quote
Log in
to unlock special pricing