- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- 896H-1CH-S1-R1-T-12VDC
896H-1CH-S1-R1-T-12VDC
Song Chuan
Power Relay - 12VDC - 50(NO)/30(NC)A - SPDT - (31.3x25.8)mm - Socket Automotive.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 12VDC - 50(NO)/30(NC)A - SPDT - (31.3x25.8)mm - Socket Automotive.
Search Keywords: 896H1CHS1R1T12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:896H-1CH-S1-R1-T-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Form:1 Form C
-
Relay Construction:Non-Latching
-
Coil Current:133 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Operate Time:20 ms
-
Seal:Sealed
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,864
Can Ship immediately
Manufacturer Stock:
2,400
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
10
$3.49
50
$3.20
100
$3.08
400
$2.83
800
$2.71
1,200
$2.63
2,800
$2.48
5,200 +
$2.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT