Image is representational - see manufacturer specifications

Song Chuan Authorized Distributor

896H-1CH-D-24VDC

Power Relay 24VDC 50(NO)/30(NC)A SPDT(25.8x25.8x36)mm Socket Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 50(NO)/30(NC)A SPDT(25.8x25.8x36)mm Socket Automotive
Search Keywords: 896H1CHD24VDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Song Chuan
Part No: 896H-1CH-D-24VDC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Contact Form: SPDT (1 Form C)
Relay Construction: Non-Latching
Coil Voltage: 24 VDC
Coil Current: 66.7 mA
Coil Resistance: 360 Ohm
Contact Material: Silver Tin Oxide
Must Operate Voltage: 15.6 VDC
Must Release Voltage: 2.4 VDC
Operate Time: 20 ms
Seal: Unsealed
Mounting: Socket
Termination Style: Quick Connect
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 896H-1CH-D-24VDC RoHS compliant?
Yes, 896H-1CH-D-24VDC is RoHS compliant.
What is the lead time for 896H-1CH-D-24VDC?
The standard lead time for 896H-1CH-D-24VDC is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks can ship 3/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.77
50
$3.88
100
$3.87
400
$3.54
800
$3.40
1,200
$2.89
2,800
$2.65
5,200 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!