- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- 896H-1CH-D1S-12VDC
896H-1CH-D1S-12VDC
Song Chuan
Power Relay 12VDC 50(NO)/30(NC)A SPDT(30x25.8)mm Socket Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 50(NO)/30(NC)A SPDT(30x25.8)mm Socket Automotive
Search Keywords: 896H1CHD1S12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:896H-1CH-D1S-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5200 -
Contact Form:1 Form C
-
Relay Construction:Non-Latching
-
Coil Current:133 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Operate Time:20 ms
-
Seal:Unsealed
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,300
$6.19
2,600
$3.27
3,900
$2.25
5,200 +
$2.20
Click for Quote
Log in
to unlock special pricing