help desk software
Image is representational - see mfr. specs

896H-1CH-D-12VDC

Song Chuan

Power Relay 12VDC 50(NO)/30(NC)A SPDT(25.8x25.8x36)mm Socket Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 50(NO)/30(NC)A SPDT(25.8x25.8x36)mm Socket Automotive
Search Keywords: 896H1CHD12VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    896H-1CH-D-12VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Contact Form:
    1 Form C
  • Relay Construction:
    Non-Latching
  • Coil Current:
    133 mA
  • Coil Resistance:
    90 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Operate Time:
    20 ms
  • Seal:
    Unsealed
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,366
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1300
20 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.51
250
$2.92
500
$2.81
1,000
$2.71
1,300
$2.70
2,600
$2.69
3,900
$2.67
5,200 +
$2.66
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5