- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- 896H-1CH-C1S-24VDC
896H-1CH-C1S-24VDC
Song Chuan
Power Relay 24VDC 50(NO)/30(NC)A SPDT(30x25.8)mm Socket Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 50(NO)/30(NC)A SPDT(30x25.8)mm Socket Automotive
Search Keywords: 896H1CHC1S24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:896H-1CH-C1S-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Coil Voltage:24 VDC
-
Coil Current:66.7 mA
-
Coil Resistance:360 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:15.6 VDC
-
Must Release Voltage:2.4 VDC
-
Operate Time:20 ms
-
Seal:Flux Sealed
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$5.43
25
$4.30
50
$3.76
100
$3.51
200
$3.40
300
$3.37
400 +
$3.23
Click for Quote
Log in
to unlock special pricing