- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 896H-1CH-C1S-12VDC
896H-1CH-C1S-12VDC
Song Chuan
High Power Mini Relay, 50A, 12V, SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Power Mini Relay, 50A, 12V, SPDT
Search Keywords: 896H1CHC1S12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:896H-1CH-C1S-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,718
Can Ship immediately
On Order:
5,200
can ship 8/7/26
Minimum Order Quantity:
5
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.17
50
$4.85
100
$4.46
400
$4.02
800
$3.88
1,200
$3.14
2,800
$2.49
5,200 +
$2.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT