- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- 896H-1CH-C1-12VDC
896H-1CH-C1-12VDC
Song Chuan
Power Relay 12VDC 50(NO)/30(NC)A SPDT(31.3x25.8)mm Socket Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 50(NO)/30(NC)A SPDT(31.3x25.8)mm Socket Automotive
Search Keywords: 896H1CHC112VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:896H-1CH-C1-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Form:1 Form C
-
Relay Construction:Non-Latching
-
Coil Current:133 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Operate Time:20 ms
-
Seal:Flux Tight
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 11/23/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$4.70
25
$3.63
50
$3.45
100
$3.28
200
$3.18
300
$3.11
400 +
$3.00
Click for Quote
Log in
to unlock special pricing