- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 896H-1CH-C1-001-12VDC
896H-1CH-C1-001-12VDC
Song Chuan
Power Relay 12VDC 50(NO)/30(NC)A SPDT(31.3x25.8)mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 50(NO)/30(NC)A SPDT(31.3x25.8)mm
Search Keywords: 896H1CHC100112VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:896H-1CH-C1-001-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,200
can ship 7/3/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1300
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$7.82
250
$7.80
500
$7.78
1,000
$7.76
1,300
$7.74
2,600
$3.95
3,900
$2.69
5,200 +
$2.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT