- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 896H-1CH-C-001-12VDC
896H-1CH-C-001-12VDC
Song Chuan
Right Angle Flux Tight Automotive Diode Relay - SPDT - 12 Vdc - 50 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Right Angle Flux Tight Automotive Diode Relay - SPDT - 12 Vdc - 50 A.
Search Keywords: 896H1CHC00112VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:896H-1CH-C-001-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,594
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$3.11
50
$2.86
400
$2.53
800
$2.42
1,200
$2.35
2,800
$2.22
5,200
$2.12
7,600 +
$2.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT