- Home ›
- All Products›
- 892HN-1CC-F-S-E-24VDC
892HN-1CC-F-S-E-24VDC
Song Chuan
General Purpose Relays 24Vdc 10mm slim 10A Lo-Pow
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Purpose Relays 24Vdc 10mm slim 10A Lo-Pow
Search Keywords: 892HN1CCFSE24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:892HN-1CC-F-S-E-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
9 Weeks
can ship
7/15/26