- Home ›
- All Products›
- 871-1C-C-R1-12VDC
871-1C-C-R1-12VDC
Song Chuan
Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 123Ohm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 123Ohm Plug-In
Search Keywords: 8711CCR112VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:871-1C-C-R1-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,405
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
35
$5.54
50
$5.53
125
$5.51
250
$3.39
375
$2.69
500 +
$2.63
Click for Quote
Log in
to unlock special pricing