- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 871-1A-C-D1-12VDC
871-1A-C-D1-12VDC
Song Chuan
Micro Relay 35A 12V Spst With Diode-2 Pack.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Micro Relay 35A 12V Spst With Diode-2 Pack.
Search Keywords: 8711ACD112VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:871-1A-C-D1-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$5.51
250
$3.39
375
$2.69
500 +
$2.63
Click for Quote
Log in
to unlock special pricing