- Home ›
- All Products›
- 832A-1A-F-S-24VDC
832A-1A-F-S-24VDC
Song Chuan
Power Relay 24VDC 20A SPST-NO(32.2x27.5x20.4)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 20A SPST-NO(32.2x27.5x20.4)mm THT
Search Keywords: 832A1AFS24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:832A-1A-F-S-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,460
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$4.47
100
$4.25
500
$4.03
1,000
$3.83
1,250
$3.64
2,500
$1.92
3,750
$1.32
5,000 +
$1.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT