- Home ›
- All Products›
- 822U-1C-S-12VDC
822U-1C-S-12VDC
Song Chuan
Electromechanical Relay SPDT 20(NC)/40(NO)A 12VDC 90Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay SPDT 20(NC)/40(NO)A 12VDC 90Ohm Through Hole
Search Keywords: 822U1CS12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:822U-1C-S-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,462
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.67
200
$1.63
400
$1.61
500 +
$1.54
Click for Quote
Log in
to unlock special pricing