Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
731-TPDT-C-240VAC by Song Chuan
Image is representational - see mfr. specs
Song Chuan

731-TPDT-C-240VAC

Song Chuan

Power Relay 240VAC 10A 3PDT(33x50.8)mm Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 240VAC 10A 3PDT(33x50.8)mm Plug-In
Search Keywords: 731TPDTC240VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    731-TPDT-C-240VAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT
  • Mounting:
    Connector
  • Termination Style:
    Quick Connect & PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    7.2 KOhm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
30 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
2
€63.045
25
€17.160
50
€15.434
100
€12.709
500 +
€7.415
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States