- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 507H-1CH-F-S-12VDC
507H-1CH-F-S-12VDC
Song Chuan
Electromechanical Relay 12VDC 272Ohm 17A SPDT(29x12.5x15.7)mm THT Miniature PCB Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 272Ohm 17A SPDT(29x12.5x15.7)mm THT Miniature PCB Relay
Search Keywords: 507H1CHFS12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:507H-1CH-F-S-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1,250
$3.71
2,500
$1.96
3,750
$1.35
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing