Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Surge Suppressors Single Phase 47Hz to 63Hz 120V
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 13A - Wire & Cable - Power & Signa...
CST-100 II HOUSING 2 POS
CPC RECPT ASSEMBLY SIZE 17-14
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
Electromechanical Relay 24VDC 54A (54x96x90)mm DIN Rail Contactor Relay