CUI Devices is an electronic components manufacturer dedicated to nurturing the spirit of innovation by being more human—caring more than is expected, embracing evolution, taking a holistic approach, and having fun along away. The company specializes in an ever-expanding range of product technologies, including interconnect, audio, thermal management, motion, relay, sensor and switch solutions.
AC/DC Power Supply Dual-OUT 12V/15V/-12V/-15V 1A/0.8A/1A/0.8A 8-Pin
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
Circuit Breaker Magnetic 1Pole 20A
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...