Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SDP06-24-100T by Sola / Hevi-Duty
Image is representational - see mfr. specs
Sola / Hevi-Duty

SDP06-24-100T

Sola / Hevi-Duty

AC/DC Power Supply Single-OUT 24V to 28V 0.6A 100W 7-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V to 28V 0.6A 100W 7-Pin
Search Keywords: SDP0624100T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sola / Hevi-Duty
  • Part No:
    SDP06-24-100T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    85 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    0.63 A
  • Maximum Output Power:
    15 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    75 x 22.8 x 96.7 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
2 Weeks can ship 7/1/24
ADD TO CART
Qty
Unit Price
1
€120.203
5
€111.519
10
€108.399
25
€104.031
50
€100.027
100
€98.530
250 +
€96.325
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5