Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SCD30S48-DN by Sola / Hevi-Duty
Image is representational - see mfr. specs
Sola / Hevi-Duty

SCD30S48-DN

Sola / Hevi-Duty

Module DC-DC 1-OUT 48V 0.6A 30W 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 1-OUT 48V 0.6A 30W 4-Pin
Search Keywords: SCD30S48DN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sola / Hevi-Duty
  • Part No:
    SCD30S48-DN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Input Voltage:
    72 V
  • Number of Outputs:
    1
  • Output Voltage:
    48 V
  • Output Current:
    0.6 A
  • Output Power:
    30 W
  • Mounting:
    Screw
  • Type:
    Step Down
  • Dimension:
    120 x 65 x 33 mm
  • Output Type:
    Fixed
  • Family:
    SCD 30S48
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 10/18/24
27 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
€339.196
3
€329.451
5
€324.501
10
€319.634
15 +
€314.839
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5