L-com is a leading manufacturer and supplier of wired and wireless connectivity solutions. With a wide range of products and extensive industry expertise, L-com serves various markets, including telecommunications, aerospace, military, industrial automation, and more. The company’s comprehensive portfolio include cables,
Uninterruptible Power Supply (UPS) - 1 Phase - ITE - 6 Outlets - 2kVA / 1.8kW - 120 VAC Input - 110/115/120/127V Output - NEMA ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ferrules Terminal 10AWG 20mm 6.9mm Tin
Power Relay 24VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
ZK2.5-4P