Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
83-12-2218 by Sola / Hevi-Duty
Image is representational - see mfr. specs
Sola / Hevi-Duty

AC/DC Power Supply Dual-OUT 12V/-12V 1.8A/1.8A 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Dual-OUT 12V/-12V 1.8A/1.8A 4-Pin
Search Keywords: 83122218
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sola / Hevi-Duty
  • Part No:
    83-12-2218
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Regulated Linear
  • Style:
    Open Frame
  • AC Input Voltage:
    104 to 127,208 to 254 V
  • Number of Outputs:
    2
  • Output Voltage:
    12,-12 V
  • Maximum Output Current:
    1.8,1.8 A
  • Maximum Output Power:
    40 W
  • Input Connector Type:
    Solder
  • Dimension:
    212.09 x 107.95 x 91.44(Max) mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
2 Weeks can ship 7/1/24
ADD TO CART
Qty
Unit Price
1 +
€220.740
Click for Quote
Log in to unlock special pricing