Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
63-23-720-8 by Sola / Hevi-Duty
Image is representational - see mfr. specs
Sola / Hevi-Duty

63-23-720-8

Sola / Hevi-Duty

Surge Suppressors Three Phase 50Hz

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Surge Suppressors Three Phase 50Hz
Search Keywords: 63237208
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sola / Hevi-Duty
  • Part No:
    63-23-720-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    US
  • Attenuation:
    60,120 dB
  • Clamping Voltage:
    N/A
  • Dimension:
    330.2 x 254 x 457.2 mm
  • Frequency:
    50 Hz
  • Maximum Surge Current:
    N/A
  • Mounting:
    N/A
  • Type:
    Three Phase
  • Maximum Response time:
    N/A
  • Nominal Line Voltage:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 7/1/24
Backorder
Qty
Unit Price
1
€3,654.404
3
€3,555.978
5 +
€3,502.637
Click for Quote
Log in to unlock special pricing