- Home ›
- All Products›
- SDU850
SDU850
Sola / Hevi-Duty
UPS Standby DIN Rail 510W 850VA
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
UPS Standby DIN Rail 510W 850VA
Search Keywords: SDU850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:SDU850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.