- Home ›
- All Products›
- SDU500
SDU500
Sola / Hevi-Duty
UPS DIN Rail 120V 300W 500VA
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
UPS DIN Rail 120V 300W 500VA
Search Keywords: SDU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:SDU500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.