help desk software
Image is representational - see mfr. specs

SDP4-24-100LT

Sola / Hevi-Duty

AC/DC Power Supply Single-OUT 24V to 28V 3.8A 100W 7-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V to 28V 3.8A 100W 7-Pin
Search Keywords: SDP424100LT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sola / Hevi-Duty
  • Part No:
    SDP4-24-100LT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SDP 4
  • Efficiency:
    88(Typ) %
  • Dimension:
    75 x 72.5 x 96.7 mm
  • AC Input Voltage:
    85 to 132,176 to 264 V
  • DC Input Voltage:
    210 to 375 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
2 Weeks can ship 12/3/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$232.78
3
$229.29
5
$225.85
10 +
$222.46
Click for Quote
Log in to unlock special pricing