- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SDN5-24-480
Available Replacements
RECOMMENDED REPLACEMENT
Sola / Hevi-Duty
SDN5-24-480
AC/DC Power Supply Single-OUT 24V 5A 120W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 5A 120W
Search Keywords: SDN524480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:SDN5-24-480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SDN 5-24-480C
-
DC Input Voltage:90 to 375 V
-
AC Input Voltage:320 to 540 V
-
Dimension:111 x 60 x 123 mm
-
Efficiency:85(Min) %
Product Guides
+
Frequently Asked Questions
Is SDN5-24-480 discontinued?
Yes, SDN5-24-480 from Sola / Hevi-Duty is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SDN5-24-480?
The recommended replacement for SDN5-24-480 is SDN524480C from Sola / Hevi-Duty, available from OnlineComponents.com.
Is SDN5-24-480 RoHS compliant?
Yes, SDN5-24-480 is RoHS compliant.
What is the lead time for SDN5-24-480?
The standard lead time for SDN5-24-480 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.