- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SDN30-24-480
SDN30-24-480
Sola / Hevi-Duty
AC/DC Power Supply Single-OUT 24V 40A 960W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 40A 960W
Search Keywords: SDN3024480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:SDN30-24-480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SDN 40-24-480C
-
DC Input Voltage:450 to 820 V
-
Efficiency:94 %
-
Dimension:180 x 123 x 123 mm
-
AC Input Voltage:340 to 576 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.