- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SDN20-24-480C
SDN20-24-480C
Sola / Hevi-Duty
AC/DC Power Supply Single-OUT 24V 20A 480W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 20A 480W
Search Keywords: SDN2024480C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:SDN20-24-480C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SDN 20-24-480CC
-
AC Input Voltage:320 to 540 V
-
Dimension:118.8 x 85 x 123 mm
-
Efficiency:93 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.