- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SCP30T512-DN
SCP30T512-DN
Sola / Hevi-Duty
AC/DC Power Supply Triple-OUT 5V/-12V/12V 3A/0.6A/0.6A 30W 7-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5V/-12V/12V 3A/0.6A/0.6A 30W 7-Pin
Search Keywords: SCP30T512DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:SCP30T512-DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SCP30T
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:100 to 375 V
-
Dimension:113 x 35 x 68 mm
-
Efficiency:68(Min) %
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.