- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SCP30S48B-DN
SCP30S48B-DN
Sola / Hevi-Duty
AC/DC Power Supply Single-OUT 48V 0.6A 30W 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 0.6A 30W 7-Pin
Search Keywords: SCP30S48BDN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:SCP30S48B-DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:113 x 35 x 68 mm
-
DC Input Voltage:101 to 375 V
-
AC Input Voltage:85 to 264 V
-
Efficiency:77(Min) %
-
Family:SCP30S
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$206.27
3
$203.18
5
$200.13
10 +
$197.13
Click for Quote
Log in
to unlock special pricing