help desk software
Image is representational - see mfr. specs

SCP30S24B-DN

Sola / Hevi-Duty

AC/DC Power Supply Single-OUT 24V 1.3A 30W 7-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V 1.3A 30W 7-Pin
Search Keywords: SCP30S24BDN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sola / Hevi-Duty
  • Part No:
    SCP30S24B-DN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    85 to 264 V
  • Family:
    SCP30S
  • Efficiency:
    77(Min) %
  • DC Input Voltage:
    101 to 375 V
  • Dimension:
    113 x 35 x 68 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/8/25
Backorder
Price (USD)
Qty
Unit Price
1
$281.21
3
$273.40
5
$269.30
10 +
$265.26
Click for Quote
Log in to unlock special pricing