- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SCP30D524-DN
SCP30D524-DN
Sola / Hevi-Duty
AC/DC Power Supply Dual-OUT 5V/24V 3A/0.6A 30W 7-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 5V/24V 3A/0.6A 30W 7-Pin
Search Keywords: SCP30D524DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:SCP30D524-DN
-
Alias/AKA:SCP30D524UDN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406001
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SCP30D
-
Dimension:113 x 35 x 68 mm
-
AC Input Voltage:85 to 264 V
-
Efficiency:68(Min) %
-
DC Input Voltage:100 to 375 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.