Available Replacements
RECOMMENDED REPLACEMENT
SCP30D12BUDN
SCP30D12BUDN

Sola / Hevi-Duty

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

SCP30D12-DN

Sola / Hevi-Duty

AC/DC Power Supply Dual-OUT 12V/-12V 1.2A/1.2A 30W 7-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Dual-OUT 12V/-12V 1.2A/1.2A 30W 7-Pin
Search Keywords: SCP30D12DN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sola / Hevi-Duty
  • Part No:
    SCP30D12-DN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SCP30D
  • Dimension:
    113 x 35 x 68 mm
  • Efficiency:
    68(Min) %
  • DC Input Voltage:
    100 to 375 V
  • AC Input Voltage:
    85 to 264 V
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!