- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SCP100S24XCP1
SCP100S24XCP1
Sola / Hevi-Duty
AC/DC Power Supply Single-OUT 24V 3.8A 100W Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 3.8A 100W Automotive
Search Keywords: SCP100S24XCP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:SCP100S24XCP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:N/A
-
DC Input Voltage:N/A
-
Dimension:177.8 x 138.4 x 45.7 mm
-
AC Input Voltage:N/A
-
Family:SCP100S24XCP1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$472.77
3
$466.50
5 +
$465.33
Click for Quote
Log in
to unlock special pricing