- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- HS5F5AS
HS5F5AS
Sola / Hevi-Duty
Power Transformer 5kVA Bracket Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 5kVA Bracket Mount
Search Keywords: HS5F5AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:HS5F5AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:228,240,252,456,468,480,492,504 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:120,240 V
-
Secondary Side Current:41600,20800 mA
-
Power Rating:5 kVA
-
Mounting:Bracket Mount
-
Dimension:355.6mm x 228.6mm x 431.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 5/29/26
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$922.40
3
$909.77
5 +
$885.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT