- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- HS20F750B
Sola / Hevi-Duty
HS20F750B
Power Transformer 750VA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 750VA
Search Keywords: HS20F750B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:HS20F750B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:120,240 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,32 V
-
Secondary Side Current:46800,23400 mA
-
Power Rating:750 VA
-
Mounting:N/A
-
Dimension:152.4mm x 127mm x 254 mm
Product Guides
+
Frequently Asked Questions
Is HS20F750B RoHS compliant?
Yes, HS20F750B is RoHS compliant.
What is the lead time for HS20F750B?
The standard lead time for HS20F750B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$324.99
3
$315.96
5
$311.64
10
$310.86
20 +
$303.33
Click for Quote
Log in
to unlock special pricing