- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- HS1F500B
Sola / Hevi-Duty
HS1F500B
Power Transformer 500VA Bracket Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 500VA Bracket Mount
Search Keywords: HS1F500B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:HS1F500B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:240,480 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:120,240 V
-
Secondary Side Current:4160,2080 mA
-
Power Rating:500 VA
-
Mounting:Bracket Mount
-
Dimension:152.4mm x 127mm x 254 mm
Product Guides
+
Frequently Asked Questions
Is HS1F500B RoHS compliant?
Yes, HS1F500B is RoHS compliant.
What is the lead time for HS1F500B?
The standard lead time for HS1F500B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$205.82
5
$200.10
10
$197.36
20
$192.10
50
$189.57
100 +
$184.71
Click for Quote
Log in
to unlock special pricing