- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- HS1F1BS
HS1F1BS
Sola / Hevi-Duty
Power Transformer 1kVA Bracket Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1kVA Bracket Mount
Search Keywords: HS1F1BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:HS1F1BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504316000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:240,480 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:120,240 V
-
Secondary Side Current:8330,4170 mA
-
Power Rating:1 kVA
-
Mounting:Bracket Mount
-
Dimension:152.4mm x 127mm x 254 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$309.31
3
$300.72
5
$296.60
10
$295.86
20 +
$288.69
Click for Quote
Log in
to unlock special pricing