- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- HS1F1.5AS
Sola / Hevi-Duty
HS1F1.5AS
Power Transformer 1.5kVA Bracket Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:HS1F1.5AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:480,240 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:240,120 V
-
Secondary Side Current:6250,12500 mA
-
Power Rating:1.5 kVA
-
Mounting:Bracket Mount
-
Dimension:254 x 177.8 x 304.8 mm