- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- E500TF
E500TF
Sola / Hevi-Duty
Power Transformer 500VA 8 Terminal Screw Terminal Flange Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 500VA 8 Terminal Screw Terminal Flange Mount Automotive
Search Keywords: E500TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:E500TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:208/240/415/480/600,200/230/400/460/575,30/400/460/575,220/277/380 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:110,115,120 V
-
Secondary Side Current:N/A
-
Power Rating:500 VA
-
Mounting:Flange Mount
-
Dimension:162.052mm x 176.022mm x 141.22mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 7/9/26
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$351.07
3
$347.65
5 +
$335.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT