- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- E500
E500
Sola / Hevi-Duty
Isolation Transformer - Industrial - 500 VA - 110V - 115V - 120V - 2 x 240V - SBE ENCAPSULATED Series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Isolation Transformer - Industrial - 500 VA - 110V - 115V - 120V - 2 x 240V - SBE ENCAPSULATED Series.
Search Keywords: E500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:E500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$182.49
5
$176.99
10
$165.83
20
$163.54
50
$160.86
100 +
$160.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT