- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- E100TH
E100TH
Sola / Hevi-Duty
Power Transformer 100VA 8 Terminal Screw Terminal Flange Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 100VA 8 Terminal Screw Terminal Flange Mount Automotive
Search Keywords: E100TH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:E100TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Triple
-
Primary Side Voltage:220/380/440,230/400/460,60,240/415/480 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:110,115,120,220,230,240 V
-
Secondary Side Current:N/A
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:114.3mm x 113.79mm x 98.81mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$121.23
5
$119.59
10
$118.80
20
$118.50
50
$116.56
100 +
$115.17
Click for Quote
Log in
to unlock special pricing