- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- E100E
E100E
Sola / Hevi-Duty
Power Transformer 100VA 8 Terminal Screw Terminal Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 100VA 8 Terminal Screw Terminal Flange Mount
Search Keywords: E100E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:E100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:120,240 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:N/A
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:86.1mm x 117mm x 75.18mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$112.03
5
$103.67
10
$100.67
20
$95.15
50
$92.61
100 +
$91.39
Click for Quote
Log in
to unlock special pricing