- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- E050TF
E050TF
Sola / Hevi-Duty
Power Transformer 50VA 8 Terminal Screw Terminal Flange Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 50VA 8 Terminal Screw Terminal Flange Mount Automotive
Search Keywords: E050TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:E050TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:208/240/415/480/600,200/230/400/460/575,30/400/460/575,220/277/380 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:110,115,120 V
-
Secondary Side Current:N/A
-
Power Rating:50 VA
-
Mounting:Flange Mount
-
Dimension:110.74mm x 110.74mm x 75.18mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$255.58
5
$214.75
10
$196.43
20
$189.62
50
$189.13
100 +
$188.66
Click for Quote
Log in
to unlock special pricing