- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- E050TE
Sola / Hevi-Duty
E050TE
Power Transformer 50VA 8 Terminal Screw Terminal Flange Mount Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sola / Hevi-Duty |
| Part No: | E050TE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Triple |
| Primary Side Voltage: | 208/240/415,200/230/400,220/380,277/480 V |
| Secondary Configuration: | Triple |
| Secondary Side Voltage: | 23,24 V |
| Power Rating: | 50 VA |
| Mounting: | Flange Mount |
| Dimension: | 86.11mm x 110.74mm x 75.18mm |