- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- CE2000MH
CE2000MH
Sola / Hevi-Duty
Power Transformer 2kVA Screw Terminal Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2kVA Screw Terminal Flange Mount
Search Keywords: CE2000MH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:CE2000MH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:5-Lead
-
Primary Side Voltage:208/240/415/480/600,200/230/400/460/575,30/400/460/575,220/380/440/550 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:110,115,120,220,230,240 V
-
Secondary Side Current:N/A
-
Power Rating:2 kVA
-
Mounting:Flange Mount
-
Dimension:162.1mm x 196.85mm x 143 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 6/5/26
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$1,018.26
3
$1,004.31
5 +
$977.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT