- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- CE1000MH
Sola / Hevi-Duty
CE1000MH
Power Transformer 1kVA Screw Terminal Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 1kVA Screw Terminal Flange Mount
Search Keywords: CE1000MH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:CE1000MH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504316000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:5-Lead
-
Primary Side Voltage:208/240/415/480/600,200/230/400/460/575,30/400/460/575,220/380/440/550 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:110,115,120,220,230,240 V
-
Secondary Side Current:N/A
-
Power Rating:1 kVA
-
Mounting:Flange Mount
-
Dimension:162.1mm x 152.4mm x 143 mm
Product Guides
+
Frequently Asked Questions
Is CE1000MH RoHS compliant?
Yes, CE1000MH is RoHS compliant.
What is the lead time for CE1000MH?
The standard lead time for CE1000MH is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
1
can ship 1/11/27
23 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$534.50
3
$533.16
5 +
$527.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT