- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 86-12-312
86-12-312
Sola / Hevi-Duty
Power Supply - 115/230VAC Input - 12.5A 12VDC Output.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Supply - 115/230VAC Input - 12.5A 12VDC Output.
Search Keywords: 8612312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:86-12-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$144.80
3
$141.90
5 +
$139.06
Click for Quote
Log in
to unlock special pricing